

LL 5.08/06/90 3.2SN OR BX
Screw terminal
5.08 mm
1
6
6
LL
6 mm
6 mm
Screw terminal
20 A
0.5 mm²
20 A
0.5 mm²
4 mm²
6 mm²
26
Parallel (to the PCB)
12
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
9 g
1001870000
Yes
60 pc(s)
300 V
31.13 mm
20.3 mm
11 mm
LL 5.08/06/90 3.2SN OR BX
Datasheet 3558191 Weidmüller 1001870000 Screw terminal 4 mm² Number of pins 6 Orange 60 pc(s)
User & Safety Instructions 3558191 Weidmüller 1001870000 Screw terminal 4 mm² Number of pins 6 Orange 60 pc(s)