

LL 5.08/10/90 3.2SN OR BX
Screw terminal
5.08 mm
1
10
10
LL
6 mm
6 mm
Screw terminal
20 A
0.5 mm²
20 A
0.5 mm²
4 mm²
6 mm²
26
Parallel (to the PCB)
12
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
16 g
1001910000
Yes
1 pc(s)
300 V
51.45 mm
20.3 mm
11 mm
LL 5.08/10/90 3.2SN OR BX
yes
Datasheet 3361275 Weidmüller 1001910000 Screw terminal 4 mm² Number of pins 10 Orange 1 pc(s)
User & Safety Instructions 3361275 Weidmüller 1001910000 Screw terminal 4 mm² Number of pins 10 Orange 1 pc(s)