Piece
Fuse connector
0.5 mm²
4 mm²
0.5 mm²
4 mm²
5
Black
32 A
32 A
10 pc(s)
(L x W) 27.3 mm x 55.45 mm
1009990000
16 - 12
12 mm
Push-in connector
Yes
600 V
55.45 mm
27.3 mm
Yes
-50 °C - +120 °C
Test window
not relevant
Datasheet 280290 Weidmüller 1009990000 PTDS 4 DC Fuse connector flexible: 0.5-4 mm² fixed: 0.5-4 mm² Number of pins: 5 Content: 10 pc(s)
User & Safety Instructions 280290 Weidmüller 1009990000 PTDS 4 DC Fuse connector flexible: 0.5-4 mm² fixed: 0.5-4 mm² Number of pins: 5 Content: 10 pc(s)
€ 206.98*
The necessary accessories are required to use the article as described.