• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1025940400 Data transfer cable SF/UTP Green 1 pc(s)

Product type
Data transfer cable
No. of leads
4 x
Cable features
Flame-retardant
Halogen-free
Oil-resistant
Cable type
SF/UTP
Factory colour
Green
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

SF/UTP

No. of leads

4 x

Cable features

Flame-retardant

Halogen-free

Oil-resistant

Factory colour

Green

Content

1 pc(s)

Halogen-free

Yes

Manufacturer part #

1025940400

Type

IE-C5DD4UG0400MCSXXX-X

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3748440 Weidmüller 1025940400 Data transfer cable SF/UTP Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3748440 Weidmüller 1025940400 Data transfer cable SF/UTP Green 1 pc(s)

Description

Ready to connect PROFINET data cable with copper wires.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.