• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1038940000 ESG 9/6 MC SDR Device markers No. of markers: 80 80 pc(s)

Product type
Device markers
Type
ESG 9/6 MC SDR
Features
Printable
Series
ESG
No. of markers
80
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

ESG 9/6 MC SDR

Product type

Device markers

Features

Printable

Series

ESG

No. of markers

80

Dim

(L x W) 0.8 mm x 6 mm

Content

80 pc(s)

Width

6 mm

Length

0.8 mm

Documents & Downloads

Datasheet

Datasheet 3749881 Weidmüller 1038940000 ESG 9/6 MC SDR Device markers No. of markers: 80 80 pc(s)

User & Safety Instructions

User & Safety Instructions 3749881 Weidmüller 1038940000 ESG 9/6 MC SDR Device markers No. of markers: 80 80 pc(s)

Description

Marker for marking equipment. The markers can be labeled with a printer or plotter and appropriate software.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?