• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1050100000-20 Beige 20 pc(s)

Type
Blank
Factory colour
Beige
Dim
(L x W x H) 56 x 1.5 x 49.5 mm
Connector colour
Beige
Weight
4.617 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 20 pc(s))
Total (€ 0.60 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Factory colour

Beige

Type

Blank

Dim

(L x W x H) 56 x 1.5 x 49.5 mm

Connector colour

Beige

Weight

4.617 g

Manufacturer part #

1050100000-20

Industrial packaging

Yes

Content

20 pc(s)

Material

Steel

Width

1.5 mm

Height

49.5 mm

Length

56 mm

RoHS-compliant

Yes

Type

WAP 16+35 WTW 2.5-10

Type

WAP 16 +35 WTW 2.5-10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 282753 Weidmüller 1050100000-20 Beige 20 pc(s)

User & Safety Instructions

User & Safety Instructions 282753 Weidmüller 1050100000-20 Beige 20 pc(s)

Description

Closing plate. W-series, partition, dark beige, 1.5 mm. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)