• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1050200000 20 pc(s)

Type
Blank
Dim
(L x W x H) 65.5 x 2 x 46.5 mm
Weight
3.876 g
Manufacturer part #
1050200000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

Blank

Dim

(L x W x H) 65.5 x 2 x 46.5 mm

Weight

3.876 g

Manufacturer part #

1050200000

Industrial packaging

Yes

Content

20 pc(s)

Material

Steel

Width

2 mm

Height

46.5 mm

Length

65.5 mm

RoHS-compliant

Yes

Type

WHP 2.5-35N/10X3

Type

WHP 2.5-35 N/10 x 3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 282756 Weidmüller 1050200000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 282756 Weidmüller 1050200000 20 pc(s)

Description

Holding plate. W-series, dark beige, 2 mm. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.