• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1054460000-20 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 49.9 x 7 x 18 mm
Weight
7.75 g
Manufacturer part #
1054460000-20
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 20 pc(s))
Total (€ 2.70 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 49.9 x 7 x 18 mm

Weight

7.75 g

Manufacturer part #

1054460000-20

Industrial packaging

Yes

Content

20 pc(s)

Material

Hardened steel

Number of pins

10

Width

7 mm

Height

18 mm

Length

49.9 mm

RoHS-compliant

Yes

Type

WQV 2.5/10

Cross section (flexible) (max.)

300 mm²

Cross section (flexible) (min.)

0.05 mm²

Type

WQV 2.5/10

Documents & Downloads

Datasheet

Datasheet 282829 Weidmüller 1054460000-20 20 pc(s)

User & Safety Instructions

User & Safety Instructions 282829 Weidmüller 1054460000-20 20 pc(s)

Description

Cross-connector. W-series, for terminals, poles: 10. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)