• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1054860000-1 WQV 6/4 Yellow 1 pc(s)

Image similar
Type
Blank
Compatible with (details)
WDU 6
Factory colour
Yellow
Connector colour
Yellow
Manufacturer part #
1054860000-1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weidmüller 1054860000-1 WQV 6/4 Yellow 1 pc(s)

Our service for you

Technical specifications

Compatible with (details)

WDU 6

Factory colour

Yellow

Type

Blank

Connector colour

Yellow

Manufacturer part #

1054860000-1

Content

1 pc(s)

Nominal current

57 A

Nominal current - rounded value

57 A

Number of pins

4

RoHS-compliant

Yes

Series

WDU 6

Type

WQV 6/4

Documents & Downloads

Datasheet

Datasheet 743048 Weidmüller 1054860000-1 WQV 6/4 Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743048 Weidmüller 1054860000-1 WQV 6/4 Yellow 1 pc(s)

More interesting products

(*All information is plus legal VAT)