• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1057860000 10 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 28.9 x 7.6 x 18 mm
Connector colour
Yellow
Weight
5.9 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 28.9 x 7.6 x 18 mm

Connector colour

Yellow

Weight

5.9 g

Manufacturer part #

1057860000

Industrial packaging

Yes

Content

10 pc(s)

Number of pins

5

Width

7.6 mm

Height

18 mm

Length

28.9 mm

RoHS-compliant

Yes

Type

WQV 4/5

Type

WQV 4/5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 282872 Weidmüller 1057860000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 282872 Weidmüller 1057860000 10 pc(s)

Description

Cross-connector. W-series, for terminals, poles: 5.

This text is machine translated.