

SAIL-M12GM12G-5S1.5Q
Sensor/actuator connector (pre-fab)
Plug, straight
Socket, straight
Sensor connector
M12 socket, straight
M12 socket, straight
5
1.50 m
PUR
125 V
4 A
4 A
0.34 mm²
M12
Black
A
-25 °C
+80 °C
Screw-on
1058510150
1 pc(s)
Yes
5.70
TRUE
Multi-core
60 V
1.5 m
TRUE
5
-25-80 °C
-40-80 °C
0 mΩ
Gold
IP65
M12
M12
FALSE
4 A
yes
Datasheet 196094 Weidmüller 1058510150 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, straight 1.50 m No. of pins (RJ):
User & Safety Instructions 196094 Weidmüller 1058510150 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, straight 1.50 m No. of pins (RJ):
The necessary accessories are required to use the article as described.