• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1058760000 25 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 38.4 x 5 x 140 mm
Connection
Jack connector
Connector colour
Beige
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Component series terminal

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 38.4 x 5 x 140 mm

Connection

Jack connector

Connector colour

Beige

Weight

3.68 g

Manufacturer part #

1058760000

Industrial packaging

Yes

Content

25 pc(s)

Material

Wemid

Width

5 mm

Height

140 mm

Length

38.4 mm

RoHS-compliant

Yes

Type

WSD 2.5/SCAN WTR2.5

Type

WSD 2.5/SCAN WTR2.5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 282903 Weidmüller 1058760000 25 pc(s)

User & Safety Instructions

User & Safety Instructions 282903 Weidmüller 1058760000 25 pc(s)

Description

Component series terminal. W-series, rated cross-section: Plug-in connection, Wemid, dark beige, direct mounting.

This text is machine translated.