• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1063310000 RJ45 Patch cable CAT 5e SF/UTP 10.00 m Green Flame-retardant, incl. detent 1 pc(s)

Product type
Patch cable
Specification
CAT 5e
Shielding
SF/UTP
Connection type
RJ45
Cable length
10.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Belkin CAT5e S/UTP Patch cable

  • IE-C5 IT IS 8 UG 0100 A40 A40-X

Technical specifications

  • Deviation 25 ns/100m
  • Arrangement of wires: Twisted pair
  • Number of wires: 8
  • Operating temperature: -40 °C to + +80 °C.
  • Bending radius, min., repeated: 10x diameter
  • Bending radius, min., once: 5x diameter
  • Color sequence wires - wire pairs: White - blue, white - orange, white - green, white - brown
  • Overall shield: Aluminum foil, shielding braid made of copper wires
  • Insulation diameter 1 mm
  • Capacity at 1 kHz: 50 nF/km.
  • Strands: 7
  • Sheath diameter, max. 6.1 mm
  • Net weight 418 g
  • Loop resistance: 290 Ω/km.
  • Signal delay 4.85 ns/m
  • Silicone-free: Yes
  • Test voltage wire-wire shield 700 V AC
  • Material coat: Pure
Product type

Patch cable

CAT 5e

SF/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

10.00 m

Factory colour

Green

Connector version

straight

Cable features

Flame-retardant

incl. detent

26/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

100 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

Halogen-free

Yes

Design type

S/UTP

Documents & Downloads

Datasheet

Datasheet 196507 Weidmüller 1063310000 RJ45 Patch cable CAT 5e SF/UTP 10.00 m Green Flame-retardant, incl. detent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 196507 Weidmüller 1063310000 RJ45 Patch cable CAT 5e SF/UTP 10.00 m Green Flame-retardant, incl. detent 1 pc(s)

Description

The RJ45-Cable Fast Cat 5e offers more volume than the standard CAT5e cable and is perfect for use in 5 to 10 Base-T Networks and Giga bite Ethernet in the area. Delivery includes RJ45 plug (plug to plug) and the moulded strain relief.

Features

  • Braided shield to the total cable

Hints

The term S/UTP conforms to the old STP standard.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.