• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1064100000 10 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 21 x 13 x 41.5 mm
Connection
Clamp
Weight
10.76 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 21 x 13 x 41.5 mm

Connection

Clamp

Weight

10.76 g

Manufacturer part #

1064100000

Industrial packaging

Yes

Content

10 pc(s)

Number of pins

3

Width

13 mm

Height

41.5 mm

Length

21 mm

RoHS-compliant

Yes

Type

WQV 35-2.5

Type

WQV 35-2.5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 283162 Weidmüller 1064100000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 283162 Weidmüller 1064100000 10 pc(s)

Description

Cross-connector. W-series, for terminals, poles: 3.

This text is machine translated.