• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1067560000 Screw terminal 4 mm² Number of pins 2 Black 100 pc(s)

Product type
Screw terminal
CS
5.08 mm
Pins per row
2
Number of pins
2
Connection
Print
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

LL 5.08/02/90 3.2SN BK BX

Product type

Screw terminal

CS

5.08 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

LL

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Print

Screw terminal

Nominal current

20 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

20 A

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Cu-alloy, tin plated

Factory colour

Black

Weight

3.16 g

Manufacturer part #

1067560000

Content

100 pc(s)

Nominal voltage

300 V

Width

10.81 mm

Height

20.3 mm

Length

11 mm

Type

LL 5.08/02/90 3.2SN BK BX

20.3 mm

Black

320 V

-50-120 °C

Solder

V0

1

4 kV

II

2

5.08 mm

0.5-6 mm²

0.5-2.5 mm²

0.5-4 mm²

IP20

Polyamide (PA)

27.5 A

Documents & Downloads

Datasheet

Datasheet 1952728 Weidmüller 1067560000 Screw terminal 4 mm² Number of pins 2 Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1952728 Weidmüller 1067560000 Screw terminal 4 mm² Number of pins 2 Black 100 pc(s)