• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1067800000-20 Beige 20 pc(s)

Packaging type
Piece
Type
Blank
Factory colour
Beige
Dim
(L x W x H) 90 x 1.5 x 48.7 mm
Weight
5.085 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Factory colour

Beige

Type

Blank

Dim

(L x W x H) 90 x 1.5 x 48.7 mm

Weight

5.085 g

Manufacturer part #

1067800000-20

Industrial packaging

Yes

Content

20 pc(s)

Material

Hardened steel

Width

1.5 mm

Height

48.7 mm

Length

90 mm

RoHS-compliant

Yes

Type

WAP WDL2.5

Type

WAP WDL2.5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 283329 Weidmüller 1067800000-20 Beige 20 pc(s)

User & Safety Instructions

User & Safety Instructions 283329 Weidmüller 1067800000-20 Beige 20 pc(s)

Description

Closing plate. W-series, beige, 1.5 mm. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.