• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1068260000 10 pc(s)

Type
Blank
Dim
(L x W x H) 45.4 x 5 x 36.7 mm
Connector colour
Orange
Weight
4.31 g
Manufacturer part #
1068260000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting bracket

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 45.4 x 5 x 36.7 mm

Connector colour

Orange

Weight

4.31 g

Manufacturer part #

1068260000

Industrial packaging

Yes

Content

10 pc(s)

Clamp width

5 mm

Material

Steel

Width

5 mm

Height

36.7 mm

Length

45.4 mm

RoHS-compliant

Yes

Type

WBB ZA WDU1.5/BL 10/10

Type

WDU1.5 WBB ZA/BL 10/10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 283360 Weidmüller 1068260000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 283360 Weidmüller 1068260000 10 pc(s)

Description

Mounting bracket. W-series, blue, 5 mm. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.