• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1072660000 Blue 10 pc(s)

Packaging type
Piece
Type
Blank
Factory colour
Blue
Dim
(L x W x H) 58 x 5 x 45.2 mm
Weight
14 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting bracket

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Blue

Type

Blank

Dim

(L x W x H) 58 x 5 x 45.2 mm

Weight

14 g

Manufacturer part #

1072660000

Industrial packaging

Yes

Content

10 pc(s)

Clamp width

5 mm

Material

Steel

Width

5 mm

Height

45.2 mm

Length

58 mm

RoHS-compliant

Yes

Type

WBB WDK2.5/BL5.08

Type

WBB WDK2.5/BL 5.08

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 284582 Weidmüller 1072660000 Blue 10 pc(s)

User & Safety Instructions

User & Safety Instructions 284582 Weidmüller 1072660000 Blue 10 pc(s)

Description

Mounting bracket. W-series, blue, 5 mm. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.