• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1074200000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 119.9 x 4 x 9.5 mm
Connection
Clamp
Connector colour
Yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 119.9 x 4 x 9.5 mm

Connection

Clamp

Connector colour

Yellow

Weight

15.55 g

Manufacturer part #

1074200000

Industrial packaging

Yes

Content

20 pc(s)

Material

Steel

Number of pins

20

Width

4 mm

Height

9.5 mm

Length

119.9 mm

RoHS-compliant

Yes

Type

Q 20 WDL2.5S

Type

Q20 WDL2.5S

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 284987 Weidmüller 1074200000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 284987 Weidmüller 1074200000 20 pc(s)

Description

Cross-connector. W-series, for terminals, poles: 20. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.