• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1074600000 20 pc(s)

Type
Blank
Dim
(L x W x H) 60.3 x 1.5 x 35 mm
Weight
3.754 g
Manufacturer part #
1074600000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 60.3 x 1.5 x 35 mm

Weight

3.754 g

Manufacturer part #

1074600000

Industrial packaging

Yes

Content

20 pc(s)

Clamp width

1.5 mm

Width

1.5 mm

Height

35 mm

Length

60.3 mm

RoHS-compliant

Yes

Type

WAP WTR2.5/ZZ

Type

WTR2.5 WAP/ZZ

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 285331 Weidmüller 1074600000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 285331 Weidmüller 1074600000 20 pc(s)

Description

Closing plate. W-series, dark beige, 1.5 mm. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.