SAIP-M12BG-4-5.0U
Sensor/actuator connector (pre-fab)
Socket, straight
Sensor connector
Cable, open end
M12 socket, straight
4
5.00 m
PUR
250 V
4 A
4 A
0.34 mm²
Open end cable
M12
Black
A
-30 °C
+90 °C
Screw-on
1108740500
1 pc(s)
Yes
4.70
TRUE
Multi-core
250 V
5 m
FALSE
4
-25-80 °C
-40-80 °C
0 mΩ
Gold
IP65
M12
M12
FALSE
4 A
yes
Datasheet 200466 Weidmüller 1108740500 Sensor/actuator connector (pre-fab) M12 Socket, straight 5.00 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 200466 Weidmüller 1108740500 Sensor/actuator connector (pre-fab) M12 Socket, straight 5.00 m No. of pins (RJ): 4 1 pc(s)
The necessary accessories are required to use the article as described.