• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1119830000 Fuse serial terminal Screws Dark beige 50 pc(s)

Product type
Fuse serial terminal
Connection
Screws
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse terminal block

Our service for you

Technical specifications

Product type

Fuse serial terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

Factory colour

Dark beige

Manufacturer part #

1119830000

Content

50 pc(s)

Industrial packaging

Yes

Type

WSI 6/LD 30-70V LLC

Dim

(L x W x H) 60 x 7.9 x 71.5 mm

Width

7.9 mm

Height

71.5 mm

Length

60 mm

RoHS-compliant

Yes

Weight

20.6 g

Connector colour

Dark beige

Type

WSI6/LD 30-70 V LLC

Documents & Downloads

Datasheet

Datasheet 298020 Weidmüller 1119830000 Fuse serial terminal Screws Dark beige 50 pc(s)

User & Safety Instructions

User & Safety Instructions 298020 Weidmüller 1119830000 Fuse serial terminal Screws Dark beige 50 pc(s)

Description

Fuse terminal block. W-series, rated cross-section: 6 mm², screw connection. Blown fuse indicator triggered BFI (fuse indicator) circuit with new high-efficiency, light visible LED with extra low leakage current for the protection for the user.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.