• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1121120000 Serial terminal Pull spring Graphite 20 pc(s)

Product type
Serial terminal
Connection
Pull spring
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Content
20 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Component series terminal

Our service for you

Technical specifications

Product type

Serial terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

Factory colour

Graphite

Manufacturer part #

1121120000

Content

20 pc(s)

Industrial packaging

Yes

Type

ZDU 6-2/D+

Dim

(L x W x H) 70 x 8.1 x 57 mm

Width

8.1 mm

Height

57 mm

Length

70 mm

RoHS-compliant

Yes

Weight

19.93 g

Connector colour

Graphite

Type

ZDU 6-2/D +

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 298287 Weidmüller 1121120000 Serial terminal Pull spring Graphite 20 pc(s)

User & Safety Instructions

User & Safety Instructions 298287 Weidmüller 1121120000 Serial terminal Pull spring Graphite 20 pc(s)

Description

Component series terminal. Z-Series terminal with electronic components, rated cross-section: 6 mm², spring-cage connection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.