• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1131740000 Multiport terminal Pull spring Green-yellow 50 pc(s) Piece

Packaging type
Piece
Product type
Multiport terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Multi-level terminal block

  • ZDLD 2.5-2N PE

Our service for you

Technical specifications

Packaging type

Piece

Product type

Multiport terminal

Features

+ push-in spring bracket

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

No. of rows

3

Factory colour

Green-yellow

Manufacturer part #

1131740000

Content

50 pc(s)

Industrial packaging

Yes

Type

ZDLD 2.5-2N PE

Dim

(L x W x H) 110.5 x 5.1 x 69 mm

Width

5.1 mm

Height

69 mm

Length

110.5 mm

RoHS-compliant

Yes

Weight

26.8 g

Connector colour

Green-yellow

Type

ZDLD 2.5-2 N PE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 306998 Weidmüller 1131740000 Multiport terminal Pull spring Green-yellow 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 306998 Weidmüller 1131740000 Multiport terminal Pull spring Green-yellow 50 pc(s) Piece

Description

Multi-level terminal block. The multi-level terminal blocks of type ZDLD with screw-less PE contact to the mounting rail for a practical potential distribution in three levels.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.