• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1137060000 Cable gland M75 Brass Brass 1 pc(s)

Product type
Cable gland
External thread
M75
Material
Brass
Clamp Ø
60.2 mm
Terminal Ø (max.)
68 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable gland

  • KDSU M75 BS O NI1 G75S
  • This text is machine translated.

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

  • Thread pitch: 1.5 mm
  • Seal insert: Silicone
  • Seal: NBR
  • O-ring: Silicone
  • Cap size: EL90
  • Arming. Min: 0.1 mm
  • Arming. Max.: 2.5 mm
  • Arming type: Single wire reinforcement, metal foil reinforcement, braided armouring
  • Cable diameter inside. Min: 52.1 mm
  • Cable diameter inside. Max.: 62 mm
Product type

Cable gland

Factory colour

Brass

External thread

M75

Material

Brass

Clamp Ø

60.2 mm

Terminal Ø (max.)

68 mm

Thread length

19 mm

Length

131 mm

Min. temperature

-60 °C

Max. temperature

+180 °C

IP66

IP68

Spanner size

90 mm

Weight

2800 g

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1137060000

Type

KDSU M75 BS O NI 1 G75S

Documents & Downloads

Datasheet

Datasheet 200919 Weidmüller 1137060000 Cable gland M75 Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 200919 Weidmüller 1137060000 Cable gland M75 Brass Brass 1 pc(s)

What kind of Cable Screw Connectors are you looking for?