• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1165900015 RJ45 Patch cable CAT 6A S/FTP 1.50 m Blue UL-approved 1 pc(s)

EAN:
Part number:
Item no:
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
1.50 m
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Belkin CAT5e S/UTP Patch cable

  • IE-C6FP8LB0015M40M40-B

Technical specifications

  • Deviation: 25 ns / 100m
  • Arrangement of cores: twisted pair
  • Number of wires: 8
  • Operating voltage: 48 V AC/DC
  • Operating voltage (UL rating): 30 V AC / 42.4 V DC
  • Operating temperature: -20°C to +60°C
  • Bending radius, min., Repeated: 50 mm
  • Bending radius, min., One-time: 25 mm
  • Color sequence wires - wire pairs: white - blue, white - orange, white - green, white - brown
  • Overall shield: braided shield made of copper wires
  • Speed: 10 GBit / s
  • Insulation diameter: 1.04 mm
  • Capacity at 1 kHz: 46 nF / km
  • Contact surface: Au ≥ 0.8 µm
  • Coupling attenuation up to 1000 MHz: 80 dB
  • Coupling resistance at 10 MHz: 5 mΩ / m
  • Copper diameter: 0.43mm
  • Strands: 7
  • Jacket diameter, max .: 5.9 mm
  • Net weight: 67 g
  • Attenuation up to 1000 MHz: 60 dB
  • Current rating at 50 ° C: 1 A
  • Test voltage wire-wire-shield: 750 V DC, 1 min
  • Material jacket: LSZH
Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.50 m

Factory colour

Blue

Connector version

straight

Cable features

UL-approved

27/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

Design type

S/UTP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 201076 Weidmüller 1165900015 RJ45 Patch cable CAT 6A S/FTP 1.50 m Blue UL-approved 1 pc(s)

User & Safety Instructions

User & Safety Instructions 201076 Weidmüller 1165900015 RJ45 Patch cable CAT 6A S/FTP 1.50 m Blue UL-approved 1 pc(s)

Description

The RJ45-Cable Fast Cat 5e offers more volume than the standard CAT5e cable and is perfect for use in 5 to 10 Base-T Networks and Giga bite Ethernet in the area. Delivery includes RJ45 plug (plug to plug) and the moulded strain relief.

Features

  • Braided shield to the total cable

Hints

The term S/UTP conforms to the old STP standard.

Accessories

(*All information is plus legal VAT)