

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Patch cable
CAT 6A
S/FTP
RJ45
1 x
RJ45 plug
1 x
RJ45 plug
1.50 m
Grey
straight
27/7
Networks
Cable
Round
Copper
500 MHz
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
Yes
S/UTP
S/FTP
1.5 m
Grey
IP20
yes
Datasheet 201089 Weidmüller 1165940015 RJ45 Patch cable CAT 6A S/FTP 1.50 m Grey 1 pc(s)
User & Safety Instructions 201089 Weidmüller 1165940015 RJ45 Patch cable CAT 6A S/FTP 1.50 m Grey 1 pc(s)
€ 31.46*
The necessary accessories are required to use the article as described.