• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1166000100 RJ45 Patch cable CAT 5 SF/UTP 10.00 m Green Flame-retardant, Oil-resistant 1 pc(s)

Image similar
Product type
Patch cable
Specification
CAT 5
Shielding
SF/UTP
Connection type
RJ45
Cable length
10.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 385 g
  • Insulation diameter: 0.98 mm
  • Operating temperature: -40 °C - +75 °C
  • Insertion temperature: -10 °C - +60 °C
  • Test voltage Wire-to-wire shield: 750 V/DC, 1 min
  • Strands: 7 Arrangement Cores: Twisted pair
  • color sequence Cores - Wire pairs: White/blue - blue, white/orange - orange, white/green - green - white/brown - brown
  • Total shade: Shielding braid made of copper wires
  • Material sheath: PUR
  • sheath diameter, min.: 5.6 mm
  • sheath diameter, max.: 6 mm
  • bending radius, min., once: 5 *diameter
  • bending radius min, repeated: 10 *diameter
  • silicone-free: Yes
  • insulation: PE
  • Number of wires: 8
Product type

Patch cable

CAT 5

SF/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

10.00 m

Factory colour

Green

Cable features

Flame-retardant

Oil-resistant

26/7

Cable use

Networks

Version

Cable

Copper

Max. frequency

100 MHz

LAN transfer rate

100 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240354 Weidmüller 1166000100 RJ45 Patch cable CAT 5 SF/UTP 10.00 m Green Flame-retardant, Oil-resistant 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.