• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1166000250 RJ45 Patch cable CAT 5 SF/UTP 25.00 m 1 pc(s)

Image similar
Product type
Patch cable
Specification
CAT 5
Shielding
SF/UTP
Connection type
RJ45
Cable length
25.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Patch cable

CAT 5

SF/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

25.00 m

Cable use

Networks

Version

Cable

Copper

Max. frequency

100 MHz

LAN transfer rate

100 MBit/s

SF/UTP

According to IEC/EN 60332-3-24

Other

25 m

Green

5

Moulded-on

RJ45 8(4)

RJ45 8(4)

4x2

Green

TRUE

IP20

FALSE

Other

Other

67 %

TRUE

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2851747 Weidmüller 1166000250 RJ45 Patch cable CAT 5 SF/UTP 25.00 m 1 pc(s)

Description

Ready to connect Ethernet data cable with copper wires.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.