• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1173030350 RJ45 Patch cable CAT 5e SF/UTP 35.00 m Green Flame-retardant, Oil-resistant, UV-resistant 1 pc(s)

Image similar
Product type
Patch cable
Specification
CAT 5e
Shielding
SF/UTP
Connection type
RJ45
Cable length
35.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 2222 g
  • Insulation diameter: 1.5 mm
  • Operating temperature: -40 °C - +70 °C
  • Storage temperature: -50 °C - +70 °C
  • Displacement temperature: -20 °C - +60 °C
  • Insulation resistance: 500,000 Ω
  • Operating voltage (UL Rating): 600 V undefined
  • test voltage Wire-wire shield: 2000 Vrms, 50 Hz, 1 min
  • characteristic impedance: 100 ± 15 Ω at 1-100 MHz
  • Loop resistance: 120 Ω/km
  • Deviation: 40 ns/100m
  • Resistance difference: 3 %
  • Transfer impedance: 20 mΩ/m at 10 MHz
  • Signal runtime: 5.3 ns/m
  • Speed: 180 m/min
  • Strands: 7
  • Strength Wire insulation: 0.38 mm
  • Arrangement Cores: Star-quad
  • color sequence Cores - Wire pairs: White, yellow, blue, orange
  • Filler: As central element
  • Total shield: Aluminum foil, shielding braid made of copper wires
  • Thickness Shield braid: 0.13 mm
  • Overcover Shield braid: 85 %
  • Material Sheath: PLAIN
  • Sheath diameter, min.: 6.3 mm
  • Sheath diameter, max.: 6.7 mm
  • Thickness Sheath material: 0.9 mm
  • Bend radius, min., once: 5 *Diameter
  • bending radius min, repeated: 7.5 *Diameter
  • Pull force:< 150 N
  • Silicon acceleration: 4 m/s² free: Yes
  • Capacity at 1 kHz: 52 nF/km
  • Isolation: PE
  • Number of wires: 4
  • diameter Inner sheath: 3.9 mm
  • Bend cycles: 3 Mio
Product type

Patch cable

CAT 5e

SF/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

35.00 m

Factory colour

Green

Cable features

Flame-retardant

Oil-resistant

UV-resistant

22/7

Cable use

Networks

Version

Cable

Copper

Max. frequency

100 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

Halogen-free

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240361 Weidmüller 1173030350 RJ45 Patch cable CAT 5e SF/UTP 35.00 m Green Flame-retardant, Oil-resistant, UV-resistant 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.