• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1188480000 Filler plug M20 Brass (Ni-plated) 160 pc(s)

Image similar
Product type
Filler plug
External thread
M20
Material
Brass (Ni-plated)
Torque
40 Nm
Thread length
16 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Filler plug

External thread

M20

Torque

40 Nm

Material

Brass (Ni-plated)

Thread length

16 mm

Min. temperature

-50 °C

Max. temperature

+120 °C

IP66

Halogen-free

Yes

Content

160 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1188480000

Type

VP M20-EX W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542390 Weidmüller 1188480000 Filler plug M20 Brass (Ni-plated) 160 pc(s)

What kind of Cable Screw Connectors are you looking for?