• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1190320000 50 pc(s)

Type
Blank
Dim
(L x W x H) 68.88 x 1.5 x 40.95 mm
Weight
2.355 g
Manufacturer part #
1190320000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 68.88 x 1.5 x 40.95 mm

Weight

2.355 g

Manufacturer part #

1190320000

Industrial packaging

Yes

Content

50 pc(s)

Clamp width

1.5 mm

Width

1.5 mm

Height

40.95 mm

Length

68.88 mm

RoHS-compliant

Yes

Type

WAP WDU/WTR4/ZZ BL

Type

WAP WDU/WTR4/ZZ BL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 314435 Weidmüller 1190320000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 314435 Weidmüller 1190320000 50 pc(s)

Description

Closing plate. W-series, intermediate plate, dark beige, 1.5 mm.

This text is machine translated.