• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1190350000 50 pc(s)

Type
Blank
Dim
(L x W x H) 37 x 2 x 38 mm
Weight
3.014 g
Manufacturer part #
1190350000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Partition

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 37 x 2 x 38 mm

Weight

3.014 g

Manufacturer part #

1190350000

Industrial packaging

Yes

Content

50 pc(s)

Width

2 mm

Height

38 mm

Length

37 mm

RoHS-compliant

Yes

Type

TW AKZ GN

Type

TW AKZ GN

Documents & Downloads

Datasheet

Datasheet 314438 Weidmüller 1190350000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 314438 Weidmüller 1190350000 50 pc(s)

Description

Partition.

This text is machine translated.