• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1193350000 20 pc(s)

Product type
Dim
(L x W x H) 102 x 2.8 x 23 mm
Weight
11.38 g
Manufacturer part #
1193350000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type
Dim

(L x W x H) 102 x 2.8 x 23 mm

Weight

11.38 g

Manufacturer part #

1193350000

Industrial packaging

Yes

Content

20 pc(s)

Nominal current - rounded value
Width

2.8 mm

Height

23 mm

Length

102 mm

RoHS-compliant

Yes

Type

ZQV 2.5N/20 WS

Type

ZQV 2.5N/20 WS

Documents & Downloads

Datasheet

Datasheet 314518 Weidmüller 1193350000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 314518 Weidmüller 1193350000 20 pc(s)

Description

Cross-connector.

This text is machine translated.