• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1909130000 20 pc(s)

Type
Blank
Dim
(L x W x H) 102 x 2.8 x 25.7 mm
Weight
11.485 g
Manufacturer part #
1909130000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 102 x 2.8 x 25.7 mm

Weight

11.485 g

Manufacturer part #

1909130000

Industrial packaging

Yes

Content

20 pc(s)

Width

2.8 mm

Height

25.7 mm

Length

102 mm

RoHS-compliant

Yes

Type

ZQV 2.5N/20 SW

Type

ZQV 2.5N/20 SW

Documents & Downloads

Datasheet

Datasheet 365296 Weidmüller 1909130000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 365296 Weidmüller 1909130000 20 pc(s)

Description

Cross-connector. Z-series, accessories, for terminals, poles: 20

This text is machine translated.