• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1201270150 RJ45 Patch cable CAT 6A S/FTP 15.00 m Magenta Flame-retardant 1 pc(s)

Image similar
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
15.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 557 g
  • Insulation diameter: 1.04 mm
  • Operating temperature: -20 °C - +60 °C
  • Storage temperature: -20 °C - +60 °C
  • Insertion temperature: 0 °C - +50 °C
  • Operating voltage (UL rating): 30 V AC / 42.4 V DC
  • Test voltage Wire-wire shield: 750 V/DC, 1 min
  • characteristic impedance: 100 ± 15 Ω at 1-100 MHz
  • Deviation: 25 ns/100m
  • Resistance difference: 5 %
  • Speed: 10 GBit/s
  • Strands: 7
  • Arrangement Cores: Twisted pair
  • Color sequence Cores - Cores pairs: White - blue, white - orange, white - green, white - brown
  • Overall shield: Braided shielding made of copper wires
  • Overcovering Screen braid: 60 %
  • Material of sheath: LSZH
  • Diameter of sheath, min.: 5.5 mm
  • sheath diameter, max.: 5.9 mm
  • bending radius, min., once: 25 mm
  • bending radius min, repeated: 50 mm
  • capacity at 1 kHz: 46 nF/km
  • Isolation: PE
  • Number of wires: 8
  • Operating voltage: 48 V AC/DC
  • current carrying capacity at 50 °C: 1 A
  • coupling resistance at 10 MHz: 5 mΩ/m
  • Shielding damping up to 1000 MHz: 60 dB
  • coupling damping up to 1000 MHz: 80 dB
  • Copper diameter: 0.43 mm
  • Contact surface: AU> 0.8 µm
Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

15.00 m

Factory colour

Magenta

Cable features

Flame-retardant

27/7

Cable use

Networks

Version

Cable

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240372 Weidmüller 1201270150 RJ45 Patch cable CAT 6A S/FTP 15.00 m Magenta Flame-retardant 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.