LM 5.00/15/135 3.5SN OR BX
Screw terminal
5 mm
1
15
15
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
At an angle (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
At an angle (to the PCB)
18 g
1233930000
Yes
50 pc(s)
300 V
75 mm
19 mm
13.9 mm
LM 5.00/15/135 3.5SN OR BX
not relevant
Datasheet 320008 Weidmüller 1233930000 Screw terminal 2.5 mm² Number of pins 15 Orange 50 pc(s)
User & Safety Instructions 320008 Weidmüller 1233930000 Screw terminal 2.5 mm² Number of pins 15 Orange 50 pc(s)
The necessary accessories are required to use the article as described.