• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1241020000 IE-SW-VL08MT-6TX-2SCS Industrial Ethernet switch 100 MBit/s

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Network Switch

  • IE-SW-VL08MT-6 TX-2 SCS
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

100 MBit/s

Transfer rate

100 MBit/s

Working principle

Managed switch

Ethernet ports

6

10/100 Mbps ports

6 x

Fibre-optic ports

2

Weight

650 g

Width

53.6 mm

Height

135 mm

Depth

105 mm

Type

IE-SW-VL08MT-6TX-2SCS

Interfaces

RJ45

Max. ambient temperature

75 °C

Min. ambient temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 201892 Weidmüller 1241020000 IE-SW-VL08MT-6TX-2SCS Industrial Ethernet switch 100 MBit/s

User & Safety Instructions

User & Safety Instructions 201892 Weidmüller 1241020000 IE-SW-VL08MT-6TX-2SCS Industrial Ethernet switch 100 MBit/s

Description

Network Switch. managed, Fast Ethernet, number of ports: 6 x RJ45, 2 * SC Singlemode, IP30, -40 °C...+75 °C. The Value Line from weidmüller consists of unmanaged and managed switches in a high-quality IP30 protected metal case. The devices are equipped with Fast Ethernet and Gigabit Ethernet ports available. The Value Line Managed Switches support a variety of useful management functions, such as fast ring redundancy, Port-based VLAN, QoS, RMON, bandwidth management, port mirroring, and error message by E-Mail or relay. The ring redundancy can be easily via the web-based management interface or with a DIP switch on the top of the switches can be set up. Unmanaged Plug & Play switches in a high-quality metal housing (IP30). Managed Switches for the introduction into a configurable network infrastructure. Unmanaged Full Gigabit Switch with 8 ports. Approvals: CE, FCC, cULus, Class I Div. 2/atex, DNV/GL.

This text is machine translated.