• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1246990000 10 pc(s)

Type
Blank
Dim
(L x W x H) 123.5 x 10 x 3 mm
Weight
28.7 g
Manufacturer part #
1246990000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Power Rails

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 123.5 x 10 x 3 mm

Weight

28.7 g

Manufacturer part #

1246990000

Industrial packaging

Yes

Content

10 pc(s)

Width

10 mm

Height

3 mm

Length

123.5 mm

RoHS-compliant

Yes

Type

SMSE WSH 135/60 MT

Type

SMSE WSH 135/60 MT

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 320431 Weidmüller 1246990000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 320431 Weidmüller 1246990000 10 pc(s)

Description

Power Rail. 123.5 mm

This text is machine translated.