• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1248780000 SFX 9/40 S MC NE RT Lead marker Fitting type: Cable tie Writing area: 8.50 x 40 mm Red No. of mark

Product type
Lead marker
Fitting type
Cable tie
Writing area length
8.50 mm
Writing area width
40 mm
Type
SFX 9/40 S MC NE RT
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lead marker SlimFix SFX

Our service for you

Technical specifications

  • Depth: 1 mm
  • Net weight: 1.525 g
  • flammability class according to UL 94: V-2
  • Material color according to resistance code: 2
  • conductor cross-section, max.: 500 mm²
  • conductor cross-section, min.: 16 mm²
Type

SFX 9/40 S MC NE RT

Product type

Lead marker

Fitting type

Cable tie

Writing area length

8.50 mm

Writing area width

40 mm

Writing area

8.50 x 40 mm

Material

PA66

Suited for series

Single wires

Universal usage

Features

UL94 flammability rating

Halogen-free

Series

SFX

Min. temperature

-40 °C

Max. temperature

+100 °C

Suitable for outside Ø (min.)

7 mm

Suitable for outside Ø (max.)

40 mm

Factory colour

Red

No. of markers

80

Dim

(L x W x H) 40 x 13.62 x 40 mm

Industrial packaging

Yes

Content

80 pc(s)

Width

13.62 mm

Height

40 mm

Length

40 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 320490 Weidmüller 1248780000 SFX 9/40 S MC NE RT Lead marker Fitting type: Cable tie Writing area: 8.50 x 40 mm Red No. of mark

User & Safety Instructions

User & Safety Instructions 320490 Weidmüller 1248780000 SFX 9/40 S MC NE RT Lead marker Fitting type: Cable tie Writing area: 8.50 x 40 mm Red No. of mark

Description

From a minimum cable diameter of 7.0 mm, the Slim Fix-Markierer the SFX-series are used. The maximum diameter is only limited by the length of the cable tie. Within this spectrum, the diversity of this cable ties program in terms of variability always the best marker size for your labelling needs
. Regardless of the size selection you will find all the information with good readability always enough space. Special handling advantages provide variants with ergonomically intelligent design makes it easy threading of the anschragung cable tie implementation: a cable tie. This contributes to a time saving and safe locking of the SlimFix SFX,
What is of importance, especially in case of high mechanical stress.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?