• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1250590000 Black 50 pc(s)

Packaging type
Piece
Type
Blank
Factory colour
Black
Dim
(L x W x H) 38.5 x 10.9 x 48.5 mm
Connector colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Execution clamp

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Black

Type

Blank

Dim

(L x W x H) 38.5 x 10.9 x 48.5 mm

Connector colour

Black

Weight

6.82 g

Manufacturer part #

1250590000

Industrial packaging

Yes

Content

50 pc(s)

Width

10.9 mm

Height

48.5 mm

Length

38.5 mm

RoHS-compliant

Yes

Series

WGK

Type

DP WGK 25 SW

Cross section (inflexible) (max.)

25 mm²

Type

DP WHC 25 SW

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 320531 Weidmüller 1250590000 Black 50 pc(s)

User & Safety Instructions

User & Safety Instructions 320531 Weidmüller 1250590000 Black 50 pc(s)

Description

Execution clamp. Series WHC. With the new implementation device terminals series Weidmüller offers a universal solution for currents of different WATERHAZARD magnitude by housing walls. It can be case halves with each other by a detachable and easy-to-mount connection for connecting system components. The use of tried and tested weidmuller-zugbugelanschlusssysteme ensures a maintenance-free and vibration-proof connection.

This text is machine translated.