

LL 5.00/21/90 3.2SN OR BX
Screw terminal
5 mm
1
21
21
LL
6 mm
6 mm
Screw terminal
20 A
0.5 mm²
20 A
0.5 mm²
4 mm²
6 mm²
26
Parallel (to the PCB)
12
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
32.76 g
1251390000
Yes
20 pc(s)
300 V
22.75 mm
14.2 mm
11 mm
LL 5.00/21/90 3.2SN OR BX
Datasheet 320580 Weidmüller 1251390000 Screw terminal 4 mm² Number of pins 21 Orange 20 pc(s)
User & Safety Instructions 320580 Weidmüller 1251390000 Screw terminal 4 mm² Number of pins 21 Orange 20 pc(s)