• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1251420000 Screw terminal 4 mm² Number of pins 23 Orange 20 pc(s)

Product type
Screw terminal
CS
5 mm
Pins per row
23
Number of pins
23
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Screw terminal block

  • Content 20 pc(s)

Our service for you

Technical specifications

Type

LL 5.00/23/90 3.2SN OR BX

Product type

Screw terminal

CS

5 mm

No. of rows

1

Pins per row

23

Number of pins

23

Series

LL

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Screw terminal

Print

Nominal current

20 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

20 A

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Cu-alloy, tin plated

Factory colour

Orange

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Weight

35.88 g

Manufacturer part #

1251420000

Industrial packaging

Yes

Content

20 pc(s)

Nominal voltage

300 V

Width

22.75 mm

Height

14.2 mm

Length

11 mm

Type

LL 5.00/23/90 3.2SN OR BX

Documents & Downloads

Datasheet

Datasheet 320582 Weidmüller 1251420000 Screw terminal 4 mm² Number of pins 23 Orange 20 pc(s)

User & Safety Instructions

User & Safety Instructions 320582 Weidmüller 1251420000 Screw terminal 4 mm² Number of pins 23 Orange 20 pc(s)