• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1261300000-1 ZB 10

Image similar
Packaging type
Piece
Type
Blank
Type
Blank/uninsulated
Manufacturer part #
1261300000-1
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weidmüller 1261300000-1 ZB 10

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Type

Blank/uninsulated

Manufacturer part #

1261300000-1

Content

1 pc(s)

RoHS-compliant

Yes

Type

ZB 10

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (max.)

10 mm²

Cross section (flexible) (min.)

2.5 mm²

Cross section (inflexible) (min.)

1.5 mm²

Documents & Downloads

Datasheet

Datasheet 747431 Weidmüller 1261300000-1 ZB 10

User & Safety Instructions

User & Safety Instructions 747431 Weidmüller 1261300000-1 ZB 10

More interesting products

(*All information is plus legal VAT)