• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1267890000 20 pc(s)

Type
Blank
Dim
(L x W x H) 70 x 9.2 x 47 mm
Connection
Push-in connector
Weight
21.91 g
Manufacturer part #
1267890000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

The marshalling rack

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 70 x 9.2 x 47 mm

Connection

Push-in connector

Weight

21.91 g

Manufacturer part #

1267890000

Industrial packaging

Yes

Content

20 pc(s)

Number of pins

16

Width

9.2 mm

Height

47 mm

Length

70 mm

RoHS-compliant

Yes

Type

PRV 4 BL 35X15 RT

Type

PRV 4 BL35X15RT

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 320689 Weidmüller 1267890000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 320689 Weidmüller 1267890000 20 pc(s)

Description

The marshalling rack. P series, rated cross-section: 1.5 mm ², Number of floors: 4, number of connections: 16, color: blue, color actuation elements: red, TS 35 x 15. The multi-level terminal blocks with push-in connection technology realize space-saving connections. The product portfolio consists of 4, 8 and the innovative 16-way continuity series terminals. The 4 and 8-way terminal blocks are also available as a potential distribution terminal blocks. Advantages: over 1700 signals per meter can be distributed with the 16-way terminal block, red and white actuation elements make the assignment of conductors for clamping point. PUSH-IN connection technology supports the quick and convenient wiring.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.