• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1286890000 IE-MC-VLT-1TX-1ST Industrial Ethernet switch 10 / 100 MBit/s

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Industrial Fast Ethernet media converter

  • Metal housing
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Industrial Ethernet switch

Transfer rate

10 / 100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

1

10/100 Mbps ports

1 x

Fibre-optic ports

1

Port type

RJ45

Auto-uplink at each port

Yes

Power supply (LOV)

via terminal

Weight

630 g

Width

53.6 mm

Height

135 mm

Depth

105 mm

Type

IE-MC-VLT-1TX-1ST

Interfaces

RJ45

IP30

Factory colour

Orange

Silver

Operating voltage

24 V DC

Current consumption

0.16 A

Max. ambient temperature

85 °C

Min. ambient temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 202272 Weidmüller 1286890000 IE-MC-VLT-1TX-1ST Industrial Ethernet switch 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 202272 Weidmüller 1286890000 IE-MC-VLT-1TX-1ST Industrial Ethernet switch 10 / 100 MBit/s

Description

10/100BaseT(X) auto-negotiation and auto-MDI/MDIX · Link Fault pass-through (LFP) · Warning in the event of a power failure and Port error · Redundant power supply inputs · -40 to 75° operating temperature (T-models) · Designed for hazardous areas (Class 1 div. 2/Atex Zone 2).

This text is machine translated.