• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1287000000 IE-SW-PL18MT-2GC14TX2ST Industrial Ethernet switch

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Network Switch

  • IE-SW-PL 18 MT-2 GC14 TX 2 ST
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Industrial Ethernet switch

Working principle

Managed switch

Ethernet ports

14

Weight

1630 g

Width

94 mm

Height

135 mm

Depth

142.7 mm

Type

IE-SW-PL18MT-2GC14TX2ST

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 202280 Weidmüller 1287000000 IE-SW-PL18MT-2GC14TX2ST Industrial Ethernet switch

User & Safety Instructions

User & Safety Instructions 202280 Weidmüller 1287000000 IE-SW-PL18MT-2GC14TX2ST Industrial Ethernet switch

Description

Network Switch. managed, Gigabit Ethernet, number of ports: 14 * RJ45 10/100BaseT(X), 2 * ST-Multi-mode, 2 * combi-ports (10/100/1000BaseT(X) or 100/1000 BaseSFP), IP30, -40 °C...+75 °C. The Premium Line from weidmüller consists of high-end switches with advanced management and security features and is therefore suited for demanding network solutions. The devices are equipped with Fast Ethernet or Gigabit Ethernet ports available. A variant is equipped with Fast Ethernet and Power-over-Ethernet ports. With its advanced ring redundancy technology (recovery time ≤ 20 ms), increase the reliability and availability of your industrial network these devices. The optionally usable SFP transceiver offers a high degree of flexibility and Gigabit variants also enable use in networks with high communication volumes. Managed Fast Ethernet variants in a high-quality metal housing (IP30). Managed Power-over-Ethernet Switch with 6 Fast Ethernet Ports, 4 of which PoE+ ports. Variants with 10 or 18 ports and Gigabit uplink ports. Full Gigabit Switch with 9 ports. Supports all common protocols TCP/IP-based industrial networks (e.g., Ethernet/IP, Modbus/TCP). Built-in redundancy mechanisms (recovery time ≤ 20 ms) increase the reliability in network ring structures. Approvals: CE, FCC, cULus, Class I Div. 2/atex, DNV/GL.

This text is machine translated.