• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1288390000 CC 85/54 K MC NE RT Device markers Fitting type: Adhesive Writing area: 54 x 85 mm Red No. of mark

Product type
Device markers
Fitting type
Adhesive
Writing area length
54 mm
Writing area width
85 mm
Type
CC 85/54 K MC NE RT
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 0.8 mm
  • Net weight: 13.2 g
  • flammability class according to UL 94: V-2
  • adhesive: Double-sided adhesive tape
  • Material color according to resistance code: 2
Type

CC 85/54 K MC NE RT

Product type

Device markers

Fitting type

Adhesive

Writing area length

54 mm

Writing area width

85 mm

Writing area

54 x 85 mm

Material

PA66

Suited for series

Devices and appliances

Universal usage

Features

Printable

UL94 flammability rating

Series

CC

Min. temperature

-40 °C

Max. temperature

+60 °C

Factory colour

Red

No. of markers

10

Dim

(W x H) 85 mm x 54 mm

Industrial packaging

Yes

Content

10 pc(s)

Width

85 mm

Height

54 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 320987 Weidmüller 1288390000 CC 85/54 K MC NE RT Device markers Fitting type: Adhesive Writing area: 54 x 85 mm Red No. of mark

User & Safety Instructions

User & Safety Instructions 320987 Weidmüller 1288390000 CC 85/54 K MC NE RT Device markers Fitting type: Adhesive Writing area: 54 x 85 mm Red No. of mark

Description

With their razor-sharp printed writing area in different sizes, the multi-functional clip card engraved geratemarkierern at eye level as the ideal alternative for the labelling of electrical installations and switching systems, operate the entire spectrum of fixing methods. From the simple device labelling on the identification of pipes, valves, motors or lamps in accordance with DIN V VDE V 0108 (Part 100) to the type plate creation including colored company logo.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?