• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1291970000 Sensor/actuator connector 7/8" Plug, straight No. of pins (RJ): 5 1 pc(s) Piece

Product type
Sensor/actuator connector
Connector type
Plug, straight
Connection side A
7/8" plug, straight
Connection side B
Customisable
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/Actuator plug connector plug

  • SAIS -5/11 / 8 -7 / 8"

Technical specifications

Packaging type

Piece

Type

SAIS-5/11-7/8"

Product type

Sensor/actuator connector

Connector type

Plug, straight

Connection side A

7/8" plug, straight

Connection side B

Customisable

No. of pins

5

Nominal voltage

250 V

Nominal current

9 A

Nominal current - rounded value

9 A

Connection

Screw terminal

Thread type connection side

7/8"

Thread type (wiring and installation)

7/8"

Min. temperature

-25 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

1291970000

Content

1 pc(s)

RoHS-compliant

Yes

Gland nut

300 V

FALSE

Pin

Plastic

Plastic-coated

Screw connection

Gold

3

Straight

0.5-0.5 mm²

0.5-1.5 mm²

IP67

9 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 202299 Weidmüller 1291970000 Sensor/actuator connector 7/8" Plug, straight No. of pins (RJ): 5 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 202299 Weidmüller 1291970000 Sensor/actuator connector 7/8" Plug, straight No. of pins (RJ): 5 1 pc(s) Piece

Description

Sensor/Actuator plug connector plug. IP 67 Often in today's world, individual cable lengths are required. In order to meet this requirement, Weidmüller offers a broad portfolio of connectors for free assembly. Plugs and sockets for free packing for M8, M12, M16 and 7/8" connectors are very robust and, for example, for mechanical engineering. The 7/8" round connector can high performance. The screw connection is characterised by its versatile usability. With this technology, the conductor, optionally with wire-end sleeves, wire-in connection elements and connected by a screw fixed. It is the classical and most cost-effective connection technology, which also makes it possible to multi-conductor connections.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?