
Weidmüller 1296790490 Sensor/actuator data cable (pre-fab) M12, M8 Plug, straight 4.90 m No. of pins (RJ): 4 1 pc(s)
EAN:
Part number:
Item no:
Number
Minimum order quantity: 3
Multiple: 3
Total (€ 24.99 / piece)
€ 74.97
incl. VAT
14-day return policy included
Technical specifications
- Housing base material: PUR
- Insulation resistance: 108 Ω
- Temperature range Housing: -25 °C - +80 °C
- Plug cycles:> 100
- Isolation: PP
- Color coding: Blue, orange, white / blue, white / orange Temperature range, fixed installation: -40 °C - +80 °C bending radius, min., fixed installation: 4 x cable diameter bending radius min., moving: 7.5 x cable diameter
- Acceleration:
- 5 m/s²
- Speed: 180 m/min
- Bend cycles: 5 Mio
- configurable cable length: No
- Material threaded ring: Brass, nickel-plated
- Type
SAIL-M12GM8SG-4S4.9UIE
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Plug, straight
- Connection side A
M12 plug, straight
- Connection side B
M8 plug, straight
- No. of pins
4
- Cable length
4.90 m
- Jacket material
PUR
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.15 mm²
- Outside Ø
4.8 mm
- Factory colour
Green
- Thread type connection side
M12
M8
- Cable colour
Green
- Contact surface
Gold plated
IP67
- Features
Halogen-free
Shielded
Suitable for drag chains
- Manufacturer part #
1296790490
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2242169 Weidmüller 1296790490 Sensor/actuator data cable (pre-fab) M12, M8 Plug, straight 4.90 m No. of pins (RJ): 4 1 pc(s)

























